Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHE1C392MHD | |
|---|---|
DigiKey Part Number | 493-1537-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C392MHD |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C392MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 880 mA @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C392MHD | Nichicon | 0 | UHD1C392MHD-ND | kr.5.13000 | Similar |
| UHE1C392MHD3 | Nichicon | 2.118 | 493-1539-ND | kr.12.55000 | Similar |
| UHE1C392MHD6 | Nichicon | 420 | 493-1538-ND | kr.13.82000 | Similar |
| UHV1C392MHD | Nichicon | 501 | 493-16793-ND | kr.14.65000 | Similar |
| EEU-FM1C392 | Panasonic Industry | 280 | P12374-ND | kr.14.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.77300 | kr.77.73 |
| 50 | kr.6.04580 | kr.302.29 |
| 100 | kr.5.49930 | kr.549.93 |
| 500 | kr.4.55872 | kr.2,279.36 |
| 1.000 | kr.4.26251 | kr.4,262.51 |
| 2.500 | kr.3.94657 | kr.9,866.42 |
| 5.000 | kr.3.75417 | kr.18,770.85 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |











