Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214655392E3 | |
|---|---|
DigiKey Part Number | 4467PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL214655392E3 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214655392E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214635392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214635392E3-ND | kr.12.69023 | Parametric Equivalent |
| MAL214665392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214665392E3-ND | kr.12.55396 | Parametric Equivalent |
| MAL224635392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224635392E3-ND | kr.13.84479 | Parametric Equivalent |
| MAL224655392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224655392E3-ND | kr.13.40420 | Parametric Equivalent |
| MAL224665392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224665392E3-ND | kr.13.70936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.30661 | kr.9,229.96 |
| Unit Price without VAT: | kr.12.30661 |
|---|---|
| Unit Price with VAT: | kr.15.38326 |




