
EEU-EE2E330 | |
|---|---|
DigiKey Part Number | P13641-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2E330 |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2E330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 348.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.41000 | kr.64.10 |
| 50 | kr.4.94640 | kr.247.32 |
| 200 | kr.4.10105 | kr.820.21 |
| 600 | kr.3.62025 | kr.2,172.15 |
| 1.000 | kr.3.44040 | kr.3,440.40 |
| 2.600 | kr.3.16339 | kr.8,224.81 |
| 5.000 | kr.3.01080 | kr.15,054.00 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

