Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGW2G561MELC45 | |
|---|---|
DigiKey Part Number | 493-8558-ND |
Manufacturer | |
Manufacturer Product Number | LGW2G561MELC45 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2G561MELC45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.5474 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G561MELB50 | Nichicon | 179 | 493-8061-ND | kr.74.11000 | Similar |
| LAR2G561MELC40 | Nichicon | 150 | 493-8062-ND | kr.72.02000 | Similar |
| LGG2G561MELB45 | Nichicon | 178 | 493-8190-ND | kr.83.31000 | Similar |
| LGG2G561MELC35 | Nichicon | 15 | 493-8191-ND | kr.70.37000 | Similar |
| LGN2G561MELB50 | Nichicon | 0 | 493-7106-ND | kr.71.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.74000 | kr.78.74 |
| 10 | kr.56.96500 | kr.569.65 |
| 50 | kr.47.98360 | kr.2,399.18 |
| 100 | kr.45.15730 | kr.4,515.73 |
| 500 | kr.40.30820 | kr.20,154.10 |
| 1.000 | kr.38.78508 | kr.38,785.08 |
| Unit Price without VAT: | kr.78.74000 |
|---|---|
| Unit Price with VAT: | kr.98.42500 |















