



LGW2W561MELC50 | |
|---|---|
DigiKey Part Number | 493-8575-ND |
Manufacturer | |
Manufacturer Product Number | LGW2W561MELC50 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2W561MELC50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.0755 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.96000 | kr.111.96 |
| 10 | kr.82.68600 | kr.826.86 |
| 50 | kr.70.63020 | kr.3,531.51 |
| 200 | kr.63.69005 | kr.12,738.01 |
| 600 | kr.59.75873 | kr.35,855.24 |
| 1.000 | kr.59.00010 | kr.59,000.10 |
| Unit Price without VAT: | kr.111.96000 |
|---|---|
| Unit Price with VAT: | kr.139.95000 |

