
381LQ561M400K052 | |
|---|---|
DigiKey Part Number | 338-3765-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ561M400K052 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 326mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.66 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 326mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.26000 | kr.80.26 |
| 10 | kr.58.14400 | kr.581.44 |
| 80 | kr.47.01188 | kr.3,760.95 |
| 160 | kr.44.47988 | kr.7,116.78 |
| 560 | kr.40.94293 | kr.22,928.04 |
| 1.040 | kr.39.58885 | kr.41,172.40 |
| Unit Price without VAT: | kr.80.26000 |
|---|---|
| Unit Price with VAT: | kr.100.32500 |

