
EKMM401VSN561MA45S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN561MA45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN561MA45S |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 444mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM401VSN561MA45S Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.0316 A @ 50 kHz |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 444mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM401VSN561MA45U | Chemi-Con | 114 | 565-EKMM401VSN561MA45U-ND | kr.6.61000 | Parametric Equivalent |
| 381LR561M400A452 | Cornell Dubilier Knowles | 927 | 338-2285-ND | kr.11.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.35000 | kr.109.35 |
| 10 | kr.80.62500 | kr.806.25 |
| 50 | kr.68.77420 | kr.3,438.71 |
| 200 | kr.61.95395 | kr.12,390.79 |
| 600 | kr.58.09083 | kr.34,854.50 |
| 1.000 | kr.57.20476 | kr.57,204.76 |
| Unit Price without VAT: | kr.109.35000 |
|---|---|
| Unit Price with VAT: | kr.136.68750 |

