LAR2G561MELC40 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 199
Unit Price: kr.68.61000
Datasheet

Similar


Nichicon
In Stock: 190
Unit Price: kr.78.66000
Datasheet

Similar


Nichicon
In Stock: 179
Unit Price: kr.81.02000
Datasheet

Similar


Nichicon
In Stock: 18
Unit Price: kr.67.65000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.69.63000
Datasheet

Similar


Nichicon
In Stock: 127
Unit Price: kr.71.87000
Datasheet

Similar


Nichicon
In Stock: 668
Unit Price: kr.60.74000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.76.54000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.41.81570
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.52.90110
Datasheet

Direct


Chemi-Con
In Stock: 133
Unit Price: kr.53.44000
Datasheet

Direct


Chemi-Con
In Stock: 349
Unit Price: kr.64.70000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 792
Unit Price: kr.78.91000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 569
Unit Price: kr.74.94000
Datasheet
LAR2E122MELC40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LAR2E122MELC40
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2G561MELC40

DigiKey Part Number
493-8062-ND
Manufacturer
Manufacturer Product Number
LAR2G561MELC40
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2G561MELC40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Ripple Current @ High Frequency
2.185 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.70.02000kr.70.02
10kr.50.40600kr.504.06
50kr.42.30660kr.2,115.33
200kr.37.63970kr.7,527.94
600kr.34.99552kr.20,997.31
1.000kr.34.60467kr.34,604.67
Manufacturers Standard Package
Unit Price without VAT:kr.70.02000
Unit Price with VAT:kr.87.52500