

LGUW6181MELA | |
---|---|
DigiKey Part Number | 493-2827-ND |
Manufacturer | |
Manufacturer Product Number | LGUW6181MELA |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGUW6181MELA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3585 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.94000 | kr.34.94 |
10 | kr.24.17300 | kr.241.73 |
50 | kr.19.70560 | kr.985.28 |
250 | kr.16.79464 | kr.4,198.66 |
500 | kr.15.87942 | kr.7,939.71 |
1.000 | kr.15.11955 | kr.15,119.55 |
2.500 | kr.14.46190 | kr.36,154.75 |
Unit Price without VAT: | kr.34.94000 |
---|---|
Unit Price with VAT: | kr.43.67500 |