LGN2W391MELB50 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 186
Unit Price: kr.70.32000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.37.39340
Datasheet

Similar


Nichicon
In Stock: 140
Unit Price: kr.70.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.72.88000
Datasheet

Similar


Nichicon
In Stock: 76
Unit Price: kr.76.47000
Datasheet

Similar


Nichicon
In Stock: 1.976
Unit Price: kr.73.97000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.77.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 327
Unit Price: kr.87.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: kr.75.64000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 109
Unit Price: kr.73.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.67.75000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.39.06640
Datasheet

Direct


Chemi-Con
In Stock: 5
Unit Price: kr.97.69000
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: kr.110.57000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2W391MELB50

DigiKey Part Number
493-7127-ND
Manufacturer
Manufacturer Product Number
LGN2W391MELB50
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2W391MELB50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3023 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2W391MELB50Nichicon186493-8077-NDkr.70.32000Direct
LAR2W391MELC40Nichicon0493-3268-NDkr.37.39340Similar
LGG2W391MELB40Nichicon140493-8232-NDkr.70.00000Similar
LGG2W391MELC35Nichicon0493-8233-NDkr.72.88000Similar
LGN2W391MELC40Nichicon76493-7128-NDkr.76.47000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.71.15000kr.71.15
10kr.51.15200kr.511.52
50kr.42.89320kr.2,144.66
200kr.38.13405kr.7,626.81
600kr.35.43725kr.21,262.35
1.000kr.34.43010kr.34,430.10
Manufacturers Standard Package
Unit Price without VAT:kr.71.15000
Unit Price with VAT:kr.88.93750