390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ451VSN391MR50S

DigiKey Part Number
565-3029-ND
Manufacturer
Manufacturer Product Number
EKMQ451VSN391MR50S
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ451VSN391MR50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.2165 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMR451VSN391MR40SChemi-Con9565-3457-NDkr.138.07000Direct
EKMW451VSN391MR40SChemi-Con290565-EKMW451VSN391MR40S-NDkr.105.38000Direct
ELXS451VSN391MR45SChemi-Con166565-3598-NDkr.113.07000Direct
EKMQ451VSN391MA40SChemi-Con648565-3030-NDkr.98.46000Similar
EKMS451VSN391MR45SChemi-Con10565-3472-NDkr.106.73000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.97.69000kr.97.69
10kr.71.51000kr.715.10
50kr.60.72700kr.3,036.35
200kr.54.52090kr.10,904.18
600kr.51.00512kr.30,603.07
1.000kr.49.78775kr.49,787.75
Manufacturers Standard Package
Unit Price without VAT:kr.97.69000
Unit Price with VAT:kr.122.11250