Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXK390MEFC30X35 | |
|---|---|
DigiKey Part Number | 450MXK390MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK390MEFC30X35 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK390MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.52 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK390MEFCSN30X35 | Rubycon | 189 | 1189-2632-ND | kr.83.59000 | Parametric Equivalent |
| 450VXT390MEFCSN30X35 | Rubycon | 0 | 1189-450VXT390MEFCSN30X35-ND | kr.87.18000 | Parametric Equivalent |
| 475MXT390MEFCSN30X35 | Rubycon | 0 | 1189-475MXT390MEFCSN30X35-ND | kr.55.03430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.39.06640 | kr.3,906.64 |
| Unit Price without VAT: | kr.39.06640 |
|---|---|
| Unit Price with VAT: | kr.48.83300 |




