



LGN2W391MELC40 | |
|---|---|
DigiKey Part Number | 493-7128-ND |
Manufacturer | |
Manufacturer Product Number | LGN2W391MELC40 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2W391MELC40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.61 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3023 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.64000 | kr.75.64 |
| 10 | kr.54.58700 | kr.545.87 |
| 50 | kr.45.90660 | kr.2,295.33 |
| 200 | kr.40.90630 | kr.8,181.26 |
| 600 | kr.38.07275 | kr.22,843.65 |
| 1.000 | kr.37.01438 | kr.37,014.38 |
| Unit Price without VAT: | kr.75.64000 |
|---|---|
| Unit Price with VAT: | kr.94.55000 |

