
EKMS451VSN391MR50S | |
|---|---|
DigiKey Part Number | 565-EKMS451VSN391MR50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS451VSN391MR50S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS451VSN391MR50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.73 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4739 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.92000 | kr.63.92 |
| 10 | kr.45.75000 | kr.457.50 |
| 50 | kr.38.23940 | kr.1,911.97 |
| 200 | kr.36.54310 | kr.7,308.62 |
| 600 | kr.31.46267 | kr.18,877.60 |
| 1.000 | kr.30.83797 | kr.30,837.97 |
| Unit Price without VAT: | kr.63.92000 |
|---|---|
| Unit Price with VAT: | kr.79.90000 |

