74LVC86AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.550
Unit Price: kr.1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.407
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 1.230
Unit Price: kr.2.54000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.428
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 10.980
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 32.844
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.04932
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.463
Unit Price: kr.7.80000
Datasheet

Similar


Texas Instruments
In Stock: 31.690
Unit Price: kr.3.36000
Datasheet

Similar


Texas Instruments
In Stock: 1.792
Unit Price: kr.9.76359
Datasheet

Similar


Texas Instruments
In Stock: 134.612
Unit Price: kr.4.82000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC86AD,112

DigiKey Part Number
1727-1995-ND
Manufacturer
Manufacturer Product Number
74LVC86AD,112
Description
IC GATE XOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.58V ~ 0.8V
Series
Input Logic Level - High
1.07V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC86AD,118Nexperia USA Inc.2.5501727-3111-1-NDkr.1.39000Parametric Equivalent
74LVC86AS14-13Diodes Incorporated3.40731-74LVC86AS14-13CT-NDkr.1.39000Similar
MC74LCX86DR2Gonsemi1.230MC74LCX86DR2GOSCT-NDkr.2.54000Similar
SN74LVC86ADRochester Electronics, LLC18.4282156-SN74LVC86AD-NDkr.6.28000Similar
SN74LVC86ADRTexas Instruments10.980296-14915-1-NDkr.2.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types