
SN74LVC86ADR | |
|---|---|
DigiKey Part Number | 296-14915-2-ND - Tape & Reel (TR) 296-14915-1-ND - Cut Tape (CT) 296-14915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ADR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ADR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV86AS14-13 | Diodes Incorporated | 2.250 | 74LV86AS14-13DICT-ND | kr.1.92000 | Direct |
| 74LVC86AS14-13 | Diodes Incorporated | 3.407 | 31-74LVC86AS14-13CT-ND | kr.1.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.1.81400 | kr.18.14 |
| 25 | kr.1.61280 | kr.40.32 |
| 100 | kr.1.39610 | kr.139.61 |
| 250 | kr.1.29200 | kr.323.00 |
| 500 | kr.1.22956 | kr.614.78 |
| 1.000 | kr.1.17797 | kr.1,177.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.12360 | kr.2,809.00 |
| 5.000 | kr.1.09080 | kr.5,454.00 |
| 7.500 | kr.1.07438 | kr.8,057.85 |
| 12.500 | kr.1.05619 | kr.13,202.38 |
| 17.500 | kr.1.04556 | kr.18,297.30 |
| 25.000 | kr.1.03534 | kr.25,883.50 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |











