
MC74LCX86DR2G | |
|---|---|
DigiKey Part Number | MC74LCX86DR2GOSTR-ND - Tape & Reel (TR) MC74LCX86DR2GOSCT-ND - Cut Tape (CT) MC74LCX86DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX86DR2G |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX86DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.76300 | kr.17.63 |
| 25 | kr.1.57240 | kr.39.31 |
| 100 | kr.1.35990 | kr.135.99 |
| 250 | kr.1.25836 | kr.314.59 |
| 500 | kr.1.19724 | kr.598.62 |
| 1.000 | kr.1.14697 | kr.1,146.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91742 | kr.2,293.55 |
| 5.000 | kr.0.88974 | kr.4,448.70 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

