
SN74LVC86ANS | |
|---|---|
DigiKey Part Number | 296-53358-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ANS |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ANS Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.53000 | kr.8.53 |
| 10 | kr.6.21100 | kr.62.11 |
| 50 | kr.5.27540 | kr.263.77 |
| 100 | kr.4.98510 | kr.498.51 |
| 250 | kr.4.67932 | kr.1,169.83 |
| 500 | kr.4.49456 | kr.2,247.28 |
| 1.000 | kr.4.34265 | kr.4,342.65 |
| 2.500 | kr.4.18224 | kr.10,455.60 |
| Unit Price without VAT: | kr.8.53000 |
|---|---|
| Unit Price with VAT: | kr.10.66250 |

