
74LVC86AD,118 | |
|---|---|
DigiKey Part Number | 1727-3111-2-ND - Tape & Reel (TR) 1727-3111-1-ND - Cut Tape (CT) 1727-3111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC86AD,118 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC86AD,118 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC86AS14-13 | Diodes Incorporated | 3.407 | 31-74LVC86AS14-13CT-ND | kr.1.39000 | Direct |
| SN74LVC86AD | Rochester Electronics, LLC | 18.422 | 2156-SN74LVC86AD-ND | kr.6.28000 | Similar |
| SN74LVC86ADR | Texas Instruments | 10.947 | 296-14915-1-ND | kr.2.60000 | Similar |
| SN74LVC86ANS | Rochester Electronics, LLC | 22.463 | 2156-SN74LVC86ANS-ND | kr.7.80000 | Similar |
| SN74LVC86AQDREP | Texas Instruments | 1.792 | 296-22382-2-ND | kr.9.76359 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.85720 | kr.21.43 |
| 100 | kr.0.73230 | kr.73.23 |
| 250 | kr.0.67280 | kr.168.20 |
| 500 | kr.0.63678 | kr.318.39 |
| 1.000 | kr.0.60725 | kr.607.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.57598 | kr.1,439.95 |
| 5.000 | kr.0.55716 | kr.2,785.80 |
| 7.500 | kr.0.54773 | kr.4,107.98 |
| 12.500 | kr.0.53729 | kr.6,716.13 |
| 17.500 | kr.0.53118 | kr.9,295.65 |
| 25.000 | kr.0.52531 | kr.13,132.75 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

