
74LVC86AS14-13 | |
|---|---|
DigiKey Part Number | 31-74LVC86AS14-13TR-ND - Tape & Reel (TR) 31-74LVC86AS14-13CT-ND - Cut Tape (CT) 31-74LVC86AS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC86AS14-13 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC86AS14-13 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.44900 | kr.14.49 |
| 25 | kr.1.28960 | kr.32.24 |
| 100 | kr.1.11020 | kr.111.02 |
| 250 | kr.1.02508 | kr.256.27 |
| 500 | kr.0.97368 | kr.486.84 |
| 1.000 | kr.0.93131 | kr.931.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.88658 | kr.2,216.45 |
| 5.000 | kr.0.85961 | kr.4,298.05 |
| 7.500 | kr.0.84611 | kr.6,345.82 |
| 12.500 | kr.0.83115 | kr.10,389.38 |
| 17.500 | kr.0.82240 | kr.14,392.00 |
| 25.000 | kr.0.81400 | kr.20,350.00 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

