
74LVC2G14GM,115 | |
|---|---|
DigiKey Part Number | 1727-8430-2-ND - Tape & Reel (TR) 1727-8430-1-ND - Cut Tape (CT) 1727-8430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14GM,115 |
Description | IC INVERT SCHMITT 2CH 2INP 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.25V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 3.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G14FZ4-7 | Diodes Incorporated | 42.482 | 74LVC2G14FZ4-7DICT-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.86200 | kr.8.62 |
| 25 | kr.0.75840 | kr.18.96 |
| 100 | kr.0.64730 | kr.64.73 |
| 250 | kr.0.59368 | kr.148.42 |
| 500 | kr.0.56134 | kr.280.67 |
| 1.000 | kr.0.53478 | kr.534.78 |
| 2.500 | kr.0.51557 | kr.1,288.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48979 | kr.2,448.95 |
| 10.000 | kr.0.47586 | kr.4,758.60 |
| 15.000 | kr.0.46888 | kr.7,033.20 |
| 25.000 | kr.0.46115 | kr.11,528.75 |
| 35.000 | kr.0.45663 | kr.15,982.05 |
| 50.000 | kr.0.45228 | kr.22,614.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

