X2-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G14FW4-7

DigiKey Part Number
31-74LVC2G14FW4-7TR-ND - Tape & Reel (TR)
31-74LVC2G14FW4-7CT-ND - Cut Tape (CT)
31-74LVC2G14FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G14FW4-7
Description
IC INVERT 2CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.25V ~ 1.2V
Input Logic Level - High
1.7V ~ 3.8V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1010-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.31200kr.13.12
25kr.1.16240kr.29.06
100kr.0.99970kr.99.97
250kr.0.92160kr.230.40
500kr.0.87450kr.437.25
1.000kr.0.83578kr.835.78
2.500kr.0.82253kr.2,056.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.77032kr.3,851.60
10.000kr.0.75005kr.7,500.50
15.000kr.0.73990kr.11,098.50
25.000kr.0.72866kr.18,216.50
35.000kr.0.72209kr.25,273.15
50.000kr.0.71577kr.35,788.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000