6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G14GS,132

DigiKey Part Number
1727-74LVC2G14GS,132TR-ND - Tape & Reel (TR)
1727-74LVC2G14GS,132CT-ND - Cut Tape (CT)
1727-74LVC2G14GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G14GS,132
Description
IC INVERT SCHMITT 2CH 2INP 6XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.25V ~ 1.2V
Input Logic Level - High
1.7V ~ 3.8V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT1202 (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:10000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.12600kr.11.26
50kr.0.91140kr.45.57
100kr.0.84540kr.84.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63546kr.3,177.30
10.000kr.0.61747kr.6,174.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500