
NC7WZ14L6X | |
|---|---|
DigiKey Part Number | NC7WZ14L6XFSTR-ND - Tape & Reel (TR) NC7WZ14L6XFSCT-ND - Cut Tape (CT) NC7WZ14L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ14L6X |
Description | IC INVERTER 2CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ14L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.99200 | kr.9.92 |
| 25 | kr.0.87560 | kr.21.89 |
| 100 | kr.0.74820 | kr.74.82 |
| 250 | kr.0.68736 | kr.171.84 |
| 500 | kr.0.65062 | kr.325.31 |
| 1.000 | kr.0.62048 | kr.620.48 |
| 2.500 | kr.0.60222 | kr.1,505.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56943 | kr.2,847.15 |
| 10.000 | kr.0.55363 | kr.5,536.30 |
| 15.000 | kr.0.54572 | kr.8,185.80 |
| 25.000 | kr.0.53694 | kr.13,423.50 |
| 35.000 | kr.0.53182 | kr.18,613.70 |
| 50.000 | kr.0.52689 | kr.26,344.50 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |











