
74LVC2G14FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G14FX4-7DITR-ND - Tape & Reel (TR) 74LVC2G14FX4-7DICT-ND - Cut Tape (CT) 74LVC2G14FX4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14FX4-7 |
Description | IC INVERTER 2CH 2-INP DFN1409-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1409-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.90200 | kr.9.02 |
| 25 | kr.0.79360 | kr.19.84 |
| 100 | kr.0.67650 | kr.67.65 |
| 250 | kr.0.62104 | kr.155.26 |
| 500 | kr.0.58740 | kr.293.70 |
| 1.000 | kr.0.55968 | kr.559.68 |
| 2.500 | kr.0.53048 | kr.1,326.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48858 | kr.2,442.90 |
| 10.000 | kr.0.47464 | kr.4,746.40 |
| 15.000 | kr.0.46767 | kr.7,015.05 |
| 25.000 | kr.0.45994 | kr.11,498.50 |
| 35.000 | kr.0.45542 | kr.15,939.70 |
| 50.000 | kr.0.45108 | kr.22,554.00 |
| 125.000 | kr.0.44173 | kr.55,216.25 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

