


74LVC2G14GM-Q100X | |
|---|---|
DigiKey Part Number  | 1727-8616-2-ND - Tape & Reel (TR) 1727-8616-1-ND - Cut Tape (CT) 1727-8616-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74LVC2G14GM-Q100X  | 
Description  | IC INVERT SCHMITT 2CH 2INP 6XSON  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 2  | |
Number of Inputs  | 2  | |
Features  | Schmitt Trigger  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Current - Quiescent (Max)  | 4 µA  | |
Current - Output High, Low  | 32mA, 32mA  | |
Input Logic Level - Low  | 0.25V ~ 1.2V  | |
Input Logic Level - High  | 1.7V ~ 3.8V  | |
Max Propagation Delay @ V, Max CL  | 4.7ns @ 5V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 6-XSON, SOT886 (1.45x1)  | |
Package / Case  | 6-XFDFN  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.52300 | kr.15.23 | 
| 50 | kr.1.24280 | kr.62.14 | 
| 100 | kr.1.15710 | kr.115.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.88900 | kr.4,445.00 | 
| 10.000 | kr.0.86527 | kr.8,652.70 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 

