74LVC2G126GD/S470, is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 452
Unit Price: kr.3.58000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.885
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.000
Unit Price: kr.3.90000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.374
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.66273
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.70843
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.71647
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.213
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7.144
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4.949
Unit Price: kr.0.96000
Datasheet
8-XSON_SOT833-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G126GD/S470,

DigiKey Part Number
74LVC2G126GD/S470,-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G126GD/S470,
Description
IC BUFFER NON-INVERT 5.5V 8-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable