Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G125GN,115

DigiKey Part Number
1727-5275-2-ND - Tape & Reel (TR)
1727-5275-1-ND - Cut Tape (CT)
1727-5275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G125GN,115
Description
IC BUFF 1.65V 8-XSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.2x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFDFN
Number of Elements
2
Supplier Device Package
8-XSON (1.2x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.15600kr.21.56
25kr.1.92720kr.48.18
100kr.1.67310kr.167.31
250kr.1.55228kr.388.07
500kr.1.47938kr.739.69
1.000kr.1.42980kr.1,429.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.31771kr.6,588.55
10.000kr.1.28626kr.12,862.60
15.000kr.1.27050kr.19,057.50
25.000kr.1.25306kr.31,326.50
35.000kr.1.24286kr.43,500.10
50.000kr.1.23305kr.61,652.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750