
74LVC2G241GT,115 | |
|---|---|
DigiKey Part Number | 1727-8067-2-ND - Tape & Reel (TR) 1727-8067-1-ND - Cut Tape (CT) 1727-8067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G241GT,115 |
Description | IC BUFFER NON-INVERT 5.5V 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.23500 | kr.12.35 |
| 50 | kr.1.00220 | kr.50.11 |
| 100 | kr.0.93060 | kr.93.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70843 | kr.3,542.15 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

