Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G125GT,115

DigiKey Part Number
1727-7013-2-ND - Tape & Reel (TR)
1727-7013-1-ND - Cut Tape (CT)
1727-7013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G125GT,115
Description
IC BUFF 1.65V 8-XSON, SOT833-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G125GT,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFDFN
Number of Elements
2
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.061
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.91300kr.9.13
25kr.0.80880kr.20.22
100kr.0.68980kr.68.98
250kr.0.63324kr.158.31
500kr.0.59914kr.299.57
1.000kr.0.57098kr.570.98
2.500kr.0.55224kr.1,380.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52347kr.2,617.35
10.000kr.0.50874kr.5,087.40
15.000kr.0.50137kr.7,520.55
25.000kr.0.49320kr.12,330.00
35.000kr.0.48843kr.17,095.05
50.000kr.0.48384kr.24,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250