
74LVC2G125GS,115 | |
|---|---|
DigiKey Part Number | 1727-8059-2-ND - Tape & Reel (TR) 1727-8059-1-ND - Cut Tape (CT) 1727-8059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125GS,115 |
Description | IC BUFFER NON-INVERT 5.5V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.29300 | kr.12.93 |
| 50 | kr.1.05340 | kr.52.67 |
| 100 | kr.0.97860 | kr.97.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.74651 | kr.3,732.55 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

