Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G126DC,125

DigiKey Part Number
1727-7014-2-ND - Tape & Reel (TR)
1727-7014-1-ND - Cut Tape (CT)
1727-7014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G126DC,125
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ126USGonsemi3.449NL27WZ126USGOSCT-NDkr.1.46000Direct
CLVC2G126MDCUTEPTexas Instruments3.244296-37171-1-NDkr.23.01000Similar
NC7WZ126K8Xonsemi448NC7WZ126K8XCT-NDkr.1.97000Similar
In-Stock: 1.523
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.71800kr.17.18
25kr.1.52920kr.38.23
100kr.1.32250kr.132.25
250kr.1.22364kr.305.91
500kr.1.16390kr.581.95
1.000kr.1.11483kr.1,114.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05413kr.3,162.39
6.000kr.1.02443kr.6,146.58
9.000kr.1.00955kr.9,085.95
15.000kr.0.99308kr.14,896.20
21.000kr.0.98344kr.20,652.24
30.000kr.0.97418kr.29,225.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750