Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ABT16245BDL,112 | |
|---|---|
DigiKey Part Number | 1727-4050-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT16245BDL,112 |
Description | IC TXRX 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT16245BDGG,118 | Nexperia USA Inc. | 1.914 | 1727-6507-1-ND | kr.9.64000 | Similar |
| CABT16245AMDLREP | Texas Instruments | 432 | 296-19490-1-ND | kr.26.31000 | Similar |
| SN74ABT162245DGGR | Texas Instruments | 269 | 296-9753-1-ND | kr.10.21000 | Similar |
| SN74ABT162245DL | Rochester Electronics, LLC | 7.506 | 2156-SN74ABT162245DL-ND | kr.10.08058 | Similar |
| SN74ABT162245DLR | Texas Instruments | 6.122 | 296-1022-1-ND | kr.9.83000 | Similar |





