Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH16245DGGR

DigiKey Part Number
296-4124-2-ND - Tape & Reel (TR)
296-4124-1-ND - Cut Tape (CT)
296-4124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABTH16245DGGR
Description
IC TXRX NON-INVERT 5.5V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTH16245DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.956
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.7.84300kr.78.43
25kr.7.13120kr.178.28
100kr.6.34570kr.634.57
250kr.5.97076kr.1,492.69
500kr.5.74506kr.2,872.53
1.000kr.5.55910kr.5,559.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.40609kr.10,812.18
4.000kr.5.28018kr.21,120.72
6.000kr.5.21709kr.31,302.54
10.000kr.5.14725kr.51,472.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750

Other Suppliers on DigiKey

2.339In Stock
Ships from Rochester Electronics, LLC