
SN74ABT162245DLR | |
|---|---|
DigiKey Part Number | 296-1022-2-ND - Tape & Reel (TR) 296-1022-1-ND - Cut Tape (CT) 296-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT162245DLR |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT162245DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.85338 | kr.5,853.38 |
| 2.000 | kr.5.69347 | kr.11,386.94 |
| 3.000 | kr.5.61335 | kr.16,840.05 |
| 5.000 | kr.5.52462 | kr.27,623.10 |
| 7.000 | kr.5.47277 | kr.38,309.39 |
| 10.000 | kr.5.42290 | kr.54,229.00 |
| Unit Price without VAT: | kr.9.92000 |
|---|---|
| Unit Price with VAT: | kr.12.40000 |

