
SN74ABTH16245DLR | |
|---|---|
DigiKey Part Number | 296-SN74ABTH16245DLRTR-ND - Tape & Reel (TR) 296-SN74ABTH16245DLRCT-ND - Cut Tape (CT) 296-SN74ABTH16245DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABTH16245DLR |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH16245DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.8.64600 | kr.86.46 |
| 25 | kr.7.86960 | kr.196.74 |
| 100 | kr.7.01440 | kr.701.44 |
| 250 | kr.6.60608 | kr.1,651.52 |
| 500 | kr.6.54106 | kr.3,270.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.15731 | kr.6,157.31 |
| 2.000 | kr.5.99059 | kr.11,981.18 |
| 3.000 | kr.5.90709 | kr.17,721.27 |
| 5.000 | kr.5.81457 | kr.29,072.85 |
| 7.000 | kr.5.76049 | kr.40,323.43 |
| 10.000 | kr.5.70851 | kr.57,085.10 |
| Unit Price without VAT: | kr.11.78000 |
|---|---|
| Unit Price with VAT: | kr.14.72500 |

