
SN74ABT16245ADGGR | |
|---|---|
DigiKey Part Number | 296-1025-2-ND - Tape & Reel (TR) 296-1025-1-ND - Cut Tape (CT) 296-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16245ADGGR |
Description | IC TXRX NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16245ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.97600 | kr.79.76 |
| 25 | kr.7.25040 | kr.181.26 |
| 100 | kr.6.45480 | kr.645.48 |
| 250 | kr.6.07448 | kr.1,518.62 |
| 500 | kr.5.99472 | kr.2,997.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.50147 | kr.11,002.94 |
| 4.000 | kr.5.37371 | kr.21,494.84 |
| 6.000 | kr.5.30972 | kr.31,858.32 |
| 10.000 | kr.5.23884 | kr.52,388.40 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |











