Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16245BDGG,118

DigiKey Part Number
1727-6507-2-ND - Tape & Reel (TR)
1727-6507-1-ND - Cut Tape (CT)
1727-6507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ABT16245BDGG,118
Description
IC TXRX 4.5V/5.5V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT162245DGGRTexas Instruments269296-9753-1-NDkr.10.21000Similar
SN74ABTH162245DGGRTexas Instruments17.570296-1050-2-NDkr.6.91058Similar
In-Stock: 1.914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.7.02500kr.70.25
25kr.6.37280kr.159.32
100kr.5.66100kr.566.10
250kr.5.32052kr.1,330.13
500kr.5.21908kr.2,609.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.57577kr.9,151.54
4.000kr.4.46591kr.17,863.64
6.000kr.4.41092kr.26,465.52
10.000kr.4.35000kr.43,500.00
14.000kr.4.31437kr.60,401.18
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000