GRM219R61A225KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 4.554
Unit Price: kr.2.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 9.122
Unit Price: kr.2.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.43671
Datasheet

Upgrade


Murata Electronics
In Stock: 66.152
Unit Price: kr.3.11000
Datasheet

Upgrade


Murata Electronics
In Stock: 9.827
Unit Price: kr.2.16000
Datasheet

Direct


KEMET
In Stock: 9.187
Unit Price: kr.2.60000
Datasheet

Direct


TDK
In Stock: 128
Unit Price: kr.1.01000
Datasheet

Direct


YAGEO
In Stock: 7.082
Unit Price: kr.1.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.10744
Datasheet

Upgrade


KYOCERA AVX
In Stock: 87.212
Unit Price: kr.1.78000
Datasheet

Upgrade


KEMET
In Stock: 18.779
Unit Price: kr.1.71000
Datasheet

Upgrade


TDK
In Stock: 4.715
Unit Price: kr.1.14000
Datasheet

Upgrade


TDK
In Stock: 22.773
Unit Price: kr.1.33000
Datasheet

Upgrade


TDK
In Stock: 7.296
Unit Price: kr.3.42000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61A225KA01D

DigiKey Part Number
490-6451-2-ND - Tape & Reel (TR)
490-6451-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM219R61A225KA01D
Description
CAP CER 2.2UF 10V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61A225KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.78464kr.3,138.56
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500