2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61E225KA12D

DigiKey Part Number
490-1701-2-ND - Tape & Reel (TR)
490-1701-1-ND - Cut Tape (CT)
490-1701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R61E225KA12D
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61E225KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88300kr.18.83
50kr.1.40740kr.70.37
100kr.1.25980kr.125.98
500kr.1.01212kr.506.06
1.000kr.0.93553kr.935.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79735kr.3,189.40
8.000kr.0.75595kr.6,047.60
12.000kr.0.73520kr.8,822.40
20.000kr.0.71222kr.14,244.40
28.000kr.0.69878kr.19,565.84
40.000kr.0.68585kr.27,434.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750