
GRM219R61C225KA88D | |
|---|---|
DigiKey Part Number | 490-3902-2-ND - Tape & Reel (TR) 490-3902-1-ND - Cut Tape (CT) 490-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61C225KA88D |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61C225KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.25400 | kr.12.54 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.81020 | kr.81.02 |
| 500 | kr.0.63566 | kr.317.83 |
| 1.000 | kr.0.58192 | kr.581.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48706 | kr.1,948.24 |
| 8.000 | kr.0.45799 | kr.3,663.92 |
| 12.000 | kr.0.44343 | kr.5,321.16 |
| 20.000 | kr.0.42730 | kr.8,546.00 |
| 28.000 | kr.0.41787 | kr.11,700.36 |
| 40.000 | kr.0.40880 | kr.16,352.00 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

