0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KRX5R6BB225

DigiKey Part Number
311-3425-2-ND - Tape & Reel (TR)
311-3425-1-ND - Cut Tape (CT)
311-3425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX5R6BB225
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX5R6BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57600kr.5.76
50kr.0.40440kr.20.22
100kr.0.35330kr.35.33
500kr.0.26612kr.133.06
1.000kr.0.23936kr.239.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15216kr.608.64
8.000kr.0.14382kr.1,150.56
12.000kr.0.13966kr.1,675.92
20.000kr.0.13877kr.2,775.40
28.000kr.0.13490kr.3,777.20
40.000kr.0.13438kr.5,375.20
48.000kr.0.13413kr.6,438.24
96.000kr.0.13327kr.12,793.92
100.000kr.0.13322kr.13,322.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500