2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053D225KAT2A

DigiKey Part Number
478-7950-2-ND - Tape & Reel (TR)
478-7950-1-ND - Cut Tape (CT)
478-7950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053D225KAT2A
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053D225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80.212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04000kr.10.40
50kr.0.75060kr.37.53
100kr.0.66320kr.66.32
500kr.0.51582kr.257.91
1.000kr.0.47030kr.470.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41423kr.1,242.69
6.000kr.0.38680kr.2,320.80
9.000kr.0.37308kr.3,357.72
15.000kr.0.35787kr.5,368.05
21.000kr.0.34898kr.7,328.58
30.000kr.0.34043kr.10,212.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500