2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1C225K085AC

DigiKey Part Number
445-7636-2-ND - Tape & Reel (TR)
445-7636-1-ND - Cut Tape (CT)
445-7636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C225K085AC
Description
CAP CER 2.2UF 16V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C225K085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.715
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45900kr.22.95
100kr.0.40130kr.40.13
500kr.0.30382kr.151.91
1.000kr.0.27382kr.273.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22241kr.889.64
8.000kr.0.20622kr.1,649.76
12.000kr.0.19813kr.2,377.56
20.000kr.0.18915kr.3,783.00
28.000kr.0.18391kr.5,149.48
40.000kr.0.17887kr.7,154.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500