GRM188R71H681KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 24.595
Unit Price: kr.0.77000
Datasheet

Upgrade


Murata Electronics
In Stock: 9.855
Unit Price: kr.5.85000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Würth Elektronik
In Stock: 15.888
Unit Price: kr.0.64000
Datasheet

Direct


KEMET
In Stock: 70.492
Unit Price: kr.0.64000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.58528
Datasheet

Direct


YAGEO
In Stock: 100.920
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22144
Datasheet

Direct


KYOCERA AVX
In Stock: 21.613
Unit Price: kr.1.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93536
Datasheet

Direct


Vishay Vitramon
In Stock: 8.071
Unit Price: kr.1.16000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.19947
Datasheet

Direct


Vishay Vitramon
In Stock: 816.679
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.08902
Datasheet
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H681KA01D

DigiKey Part Number
490-1491-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H681KA01D
Description
CAP CER 680PF 50V X7R 0603
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H681KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable