C0603C681K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 36.831
Unit Price: kr.7.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.46235
Datasheet

Upgrade


KEMET
In Stock: 9.015
Unit Price: kr.4.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.98588
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.61924
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73563
Datasheet

Upgrade


KEMET
In Stock: 7.130
Unit Price: kr.2.66000
Datasheet

Upgrade


KEMET
In Stock: 6.911
Unit Price: kr.2.41000
Datasheet

Upgrade


KEMET
In Stock: 7.840
Unit Price: kr.2.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82854
Datasheet

Upgrade


KEMET
In Stock: 49.489
Unit Price: kr.1.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.47583
Datasheet

Upgrade


KEMET
In Stock: 11.172
Unit Price: kr.1.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.65532
Datasheet
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C681K5RALTU

DigiKey Part Number
399-C0603C681K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C681K5RALTU
Description
CAP CER 680PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C681K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57708kr.2,308.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.57708
Unit Price with VAT:kr.0.72135