680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y681KXACW1BC

DigiKey Part Number
720-VJ0603Y681KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y681KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y681KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y681KXACW1BC
Description
CAP CER 680PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y681KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y681JXAACVishay Vitramon8.000720-VJ0603Y681JXAACCT-NDkr.1.33000Upgrade
VJ0603Y681KXAACVishay Vitramon7.921720-VJ0603Y681KXAACCT-NDkr.1.14000Upgrade
VJ0603A681JXAACVishay Vitramon6.045720-1920-1-NDkr.1.65000Similar
KGM15AR71H681KMKYOCERA AVX0478-KGM15AR71H681KMTR-NDkr.0.21835Direct
CC0603JRX7R9BB681YAGEO3.384311-1780-1-NDkr.0.63000Upgrade
In-Stock: 815.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10867kr.434.68
8.000kr.0.09925kr.794.00
12.000kr.0.09454kr.1,134.48
20.000kr.0.08932kr.1,786.40
28.000kr.0.08627kr.2,415.56
40.000kr.0.08334kr.3,333.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750