
VJ0603Y681KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y681KXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y681KXAACCT-ND - Cut Tape (CT) 720-VJ0603Y681KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y681KXAAC |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y681KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45520 | kr.22.76 |
| 100 | kr.0.39750 | kr.39.75 |
| 500 | kr.0.30102 | kr.150.51 |
| 1.000 | kr.0.27123 | kr.271.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22666 | kr.906.64 |
| 8.000 | kr.0.21012 | kr.1,680.96 |
| 12.000 | kr.0.20184 | kr.2,422.08 |
| 20.000 | kr.0.19268 | kr.3,853.60 |
| 28.000 | kr.0.18732 | kr.5,244.96 |
| 40.000 | kr.0.18217 | kr.7,286.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

