
GRM188R72A681KA01D | |
|---|---|
DigiKey Part Number | 490-1469-2-ND - Tape & Reel (TR) 490-1469-1-ND - Cut Tape (CT) 490-1469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A681KA01D |
Description | CAP CER 680PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A681KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30600 | kr.15.30 |
| 100 | kr.0.26490 | kr.26.49 |
| 500 | kr.0.19598 | kr.97.99 |
| 1.000 | kr.0.17483 | kr.174.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13918 | kr.556.72 |
| 8.000 | kr.0.12782 | kr.1,022.56 |
| 12.000 | kr.0.12213 | kr.1,465.56 |
| 20.000 | kr.0.11583 | kr.2,316.60 |
| 28.000 | kr.0.11215 | kr.3,140.20 |
| 40.000 | kr.0.10861 | kr.4,344.40 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

