
GRM188R72E681KW07D | |
|---|---|
DigiKey Part Number | 490-3524-2-ND - Tape & Reel (TR) 490-3524-1-ND - Cut Tape (CT) 490-3524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E681KW07D |
Description | CAP CER 680PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E681KW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.66500 | kr.36.65 |
| 50 | kr.2.83280 | kr.141.64 |
| 100 | kr.2.57590 | kr.257.59 |
| 500 | kr.2.14228 | kr.1,071.14 |
| 1.000 | kr.2.00826 | kr.2,008.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.75556 | kr.7,022.24 |
| 8.000 | kr.1.68295 | kr.13,463.60 |
| 12.000 | kr.1.64657 | kr.19,758.84 |
| 20.000 | kr.1.60624 | kr.32,124.80 |
| 28.000 | kr.1.58267 | kr.44,314.76 |
| 40.000 | kr.1.55998 | kr.62,399.20 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

